This backplane connector features 6 columns, a black color, and gold plating with a GXT finish. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 128 pieces, meeting the UL94 V-0 flammability rating.
Amphenol 10119130-R0C-20DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119130-R0C-20DLF to view detailed technical specifications.
No datasheet is available for this part.