This backplane connector features 6 columns, a black color, and gold GXT plating for reliable connections. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is designed for through-hole mounting in bulk packaging quantities of 128.
Amphenol 10119130-R0C-50DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119130-R0C-50DLF to view detailed technical specifications.
No datasheet is available for this part.