General purpose cable assembly featuring Mini-SAS HD to Mini-SAS connectors. This 0.5-meter (1.64-foot) assembly utilizes 30AWG round wire and offers 36 positions per connector. The male-to-male configuration is presented in a black color and is RoHS compliant.
Amphenol 10119217-2050LF technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 1.64foot |
| Number of Positions | 36 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119217-2050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.