Amphenol 10119239-2010LF technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 3.28foot |
| Number of Positions | 38 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119239-2010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.