Amphenol 10119313-302TLF technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119313-302TLF to view detailed technical specifications.
No datasheet is available for this part.