Amphenol 10119333-103A05LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.42inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119333-103A05LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.