Amphenol 10119649-001LF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10119649-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.