Amphenol 10119678-324ALF technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DUBOX™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119678-324ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.