
Board-to-board connector, 4 positions, 1 row, 3mm pitch, straight orientation, surface mount termination. Features copper alloy contacts with gold, GXT, and tin plating, rated for 5A current and 125V voltage. Operates within a temperature range of -40°C to 125°C, with a mating cycle of 20. Packaged in tape and reel for efficient assembly.
Amphenol 10120045-400LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 5A |
| Depth | 11.25mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 17.4mm |
| Mating Cycles | 20 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 975 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ROTACONNECT |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120045-400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
