Amphenol 10120045-401LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 5A |
| Housing Color | Natural |
| Mating Cycles | 20 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 4 |
| Packaging | Cut Tape |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | RotaConnect™ |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120045-401LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.