Amphenol 10120062-001LF technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120062-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.