This backplane connector features 6 columns and is manufactured by Amphenol. It has a black color and gold plating, and is designed for through hole mounting. The connector is RoHS compliant and has a UL94 V-0 flammability rating.
Amphenol 10120128-R0C-40DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120128-R0C-40DLF to view detailed technical specifications.
No datasheet is available for this part.