This 6-column backplane connector is available in a 128-piece bulk packaging. It features a through hole mount and a UL94 V-0 flammability rating. The connector has a gold GXT contact plating and is not RoHS compliant.
Amphenol 10120128-R0C-70DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10120128-R0C-70DLF to view detailed technical specifications.
No datasheet is available for this part.