
68-position SCSI connector, female gender, featuring surface mount termination with a straight mounting style. This component utilizes a thermoplastic insulator in black, rated UL 94V-0 for flammability. Contacts are finished with 30µ tin plating over a nickel barrier, suitable for commercial reliability. The connector supports one port with 68 terminals.
Amphenol 10120513-002C-TRLF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 68 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10120513-002C-TRLF to view detailed technical specifications.
No datasheet is available for this part.