Amphenol 10120818-002C-TRLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120818-002C-TRLF to view detailed technical specifications.
No datasheet is available for this part.