Amphenol 10120960-101LF technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120960-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
