Amphenol 10121505-001230BLF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10121505 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 9 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10121505-001230BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.