Amphenol 10121750-0802081LF technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10121750-0802081LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.