Amphenol 10122277-306000TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minitek 127 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10122277-306000TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.