Amphenol 10122382-102LF technical specifications.
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10122382-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.