Amphenol 10122771-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10122771-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.