Amphenol 10123196-200L020 technical specifications.
| Color | Orange |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Jacket Material | LSZH |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10123196-200L020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.