150-position, 15-row right-angle backplane connector featuring a 1.4mm pitch and press-fit termination. Constructed with copper alloy contacts plated in gold and tin, this connector offers a 500mA current rating and a 50V AC voltage rating. Designed for through-hole and edge mounting on boards, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The natural colored housing ensures compatibility and durability.
Amphenol 10123422-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 35.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1.4mm |
| RoHS Compliant | Yes |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10123422-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.