Amphenol 10123982-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin, Silver |
| Length | 44.84mm |
| Mount | Surface Mount |
| Number of Contacts | 320 |
| Number of Positions | 320 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10123982-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.