Amphenol 10123982-201 technical specifications.
| Contact Plating | Gold, SPECIAL |
| Mount | Surface Mount |
| Number of Contacts | 320 |
| Number of Rows | 10 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10123982-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.