Amphenol 10124053-01-150LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10124053 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.059 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10124053-01-150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.