Amphenol 10124149-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Positions | 54 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 246 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10124149-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.