Amphenol 10124413-101LF technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | HIGH TEMPERATURE THERMOPLASTIC |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 8 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.051 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 10124413-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.