Amphenol 10124620-5554P00LF technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10124620-5554P00LF to view detailed technical specifications.
No datasheet is available for this part.