Amphenol 10124677-0000716LF technical specifications.
| Contact Plating | Gold |
| Memory Type | SDRAM |
| Mount | Surface Mount |
| Number of Positions | 288 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10124677-0000716LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.