Amphenol 10124806-01016LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 288 |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10124806-01016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.