Amphenol 10125023-320032ALF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 64 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10125023 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.1 |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10125023-320032ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.