Amphenol 10125756-980010LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 98 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10125756 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10125756-980010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.