Amphenol 10125836-04-001SP technical specifications.
| Color | Black |
| Contact Type | Female Blade Socket |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.047inch |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10125836-04-001SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.