Amphenol 10125837-001GLF technical specifications.
| Contact Plating | Gold |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10125837-001GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.