Amphenol 10125839-04RAEHLF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Tab |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.047inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10125839-04RAEHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.