Amphenol 10126908-101LF technical specifications.
| Features | Shielded |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10126908-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.