Amphenol 10127397-10H1400LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127397 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10127397-10H1400LF to view detailed technical specifications.
No datasheet is available for this part.