Amphenol 10127716-16LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 14mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 24.85mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127716-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.