Amphenol 10127716-18LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Length | 27.85mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127716-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.