Amphenol 10127720-061LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127720-061LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.