Amphenol 10127720-062LF technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Pitch | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127720-062LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.