Amphenol 10127721-081GLF technical specifications.
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127721 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10127721-081GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.