Amphenol 10127817-111LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 14.5mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127817-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.