Conn Wire to Board PL 8 POS 4.2mm Solder RA Thru-Hole
Amphenol 10127819-08111LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127819-08111LF to view detailed technical specifications.
No datasheet is available for this part.