This Amphenol connector features a thermoplastic insulator, commercial reliability, and a rated signal current of 0.5A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector is designed for surface-mount applications and has a right-angle mounting style.
Amphenol 10128793-001RLF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 67 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10128793-001RLF to view detailed technical specifications.
No datasheet is available for this part.