Amphenol 10128798-005RLF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 67 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10128798 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10128798-005RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.