Amphenol 10129181-102LF technical specifications.
| Type | Mezzanine |
| Number of Contacts | 240 |
| Terminal Pitch | 1.2mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Tradename | ExaMAX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10129181-102LF to view detailed technical specifications.
No datasheet is available for this part.