This right-angle board-to-board connector features 160 total contacts and a thermoplastic insulator. It is rated for a maximum operating temperature of 85°C and has a commercial reliability rating. The connector is available in a single unit with a black insulator color and a tin over nickel contact finish.
Amphenol 10129470-104LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 160 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10129470 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 4 |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10129470-104LF to view detailed technical specifications.
No datasheet is available for this part.