Amphenol 10129811-646200LF technical specifications.
| Termination Type | SOLDER |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10129811 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10129811-646200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.